Conductive plastic potentiometer featuring 50k Ohm resistance with 20% tolerance and 1/4W (250mW) power dissipation. This general-purpose variable resistor offers a single electrical turn with a linear taper and pin termination. Designed for panel or through-hole mounting, it operates within a temperature range of 1°C to 125°C and has a 2.36mm pin length.
Bourns 3360P-1-503LF technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin, Matte |
| Depth | 6.78mm |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3360 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3360P-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.