Bourns 3361-P-1-101 technical specifications.
| Number of Turns | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3361-P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.