Bourns 3361P-1-100GLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3361 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-1-100GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
