Bourns 3361P-1-101G technical specifications.
| Color | Natural |
| Depth | 8.53mm |
| Height | 0.192inch |
| Lead Free | Contains Lead |
| Length | 0.277inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3361 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 567mg |
| Width | 0.264inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3361P-1-101G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.