Surface mount trimmer potentiometer featuring a 100 Ohm resistance with a 10% tolerance. This single-turn cermet resistor operates within a -55°C to 125°C temperature range and has a maximum power dissipation of 500mW. It is RoHS compliant, lead-free, and designed with gull wing terminations for secure surface mounting. The component is packaged on tape and reel for efficient automated assembly.
Bourns 3361P-1-101GLF technical specifications.
| Color | Natural |
| Contact Plating | Tin, Matte |
| Depth | 8.53mm |
| Height | 0.192inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3361 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.567g |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-1-101GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
