Surface mount cermet trimmer resistor with 200 Ohm resistance and 10% tolerance. Features a 0.5W power rating and 300V voltage rating. Operates across a temperature range of -55°C to 125°C. Sealed Trimpot® 3361 series with gull wing terminations and linear taper. Packaged in tape and reel.
Bourns 3361S-1-201GLF technical specifications.
| Color | Natural |
| Contact Plating | Tin, Matte |
| Depth | 6.65mm |
| Height | 0.29inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3361 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 567mg |
| Width | 0.192inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361S-1-201GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.