Surface mount trimmer potentiometer featuring a 20kR resistance value with a 10% tolerance. This cermet resistor offers a 500mW power dissipation rating and a 300V DC rated voltage. Designed with a linear taper and gull wing terminations, it operates across a wide temperature range of -55°C to 125°C. Packaging is provided on tape and reel.
Bourns 3361S-1-203GLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 6.65mm |
| Height | 0.29inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3361 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.567g |
| Width | 0.192inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361S-1-203GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
