Bourns 3362F-1-102LF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.185inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362F-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.