Cermet trimmer potentiometer with 20kΩ resistance and 10% tolerance. Features 0.5W power dissipation, 300V DC rated voltage, and a single turn design. Through-hole PCB mount with tin, matte contact plating. Operates from -55°C to 125°C and is RoHS compliant.
Bourns 3362P-1-203TLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 7.04mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362P-1-203TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.