
Cermet trimmer resistor with 250k Ohm resistance and 10% tolerance. Features a linear taper and 1/2W power dissipation, operating from -55°C to 125°C. This through-hole mount component offers 1 turn and pin termination, measuring 6.6mm x 6.99mm x 4.7mm. Packaged in tubes, it is RoHS compliant.
Bourns 3362P-1-254LF technical specifications.
| Depth | 6.99mm |
| Height | 0.185inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362P-1-254LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
