Bourns 3362P-1-503RLF technical specifications.
| Height | 0.185inch |
| Length | 0.275inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362P-1-503RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.