
The Trimpot 3362 Sealed is a 3-pin variable resistor with a DC rated voltage of 300V and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in a 1/4 inch square package. The resistor is made with cermet technology and has a resistance of 5kΩ. It is RoHS compliant and has a maximum operating temperature of 125°C.
Bourns 3362S-1-502LF technical specifications.
| Depth | 4.7mm |
| Height | 0.275inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3362S-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.