Bourns 3362U-1-251 technical specifications.
| Height | 0.185inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Resistance | 250R |
| Resistor Type | Cermet |
| Series | Trimpot® 3362 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3362U-1-251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.