Bourns 3362W-1-202 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.7mm |
| Height | 6.99mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3362 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3362W-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.