
Cermet trimmer potentiometer, 10kΩ resistance with 25% tolerance, rated for 0.2W power dissipation. Features a single-turn, linear taper, vertical screw actuator, and SMD/SMT termination. Operates within a temperature range of -40°C to 100°C, with a DC rated voltage of 50V. Packaged on tape and reel for surface mounting.
Bourns 3364A-1-103E technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Depth | 4.2mm |
| Height | 0.059inch |
| Length | 3.8mm |
| Manufacturer Series | 3364 |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3364 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Type | Potentiometer |
| DC Rated Voltage | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364A-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.