Bourns 3364A-1-105E technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.059inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3364 - Open Frame |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364A-1-105E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.