1M ohm linear taper cermet trimmer potentiometer, 0.2W power rating, 25% resistance tolerance. Surface mount device with J-lead termination, operating temperature range of -40°C to 100°C. Features an open-frame design with a single turn adjustment and silver color. Packaged on tape and reel for automated assembly.
Bourns 3364W-1-105E technical specifications.
| Color | Silver |
| Depth | 4.5mm |
| Height | 0.059inch |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3364 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 564mg |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364W-1-105E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.