
Surface mount variable resistor featuring a 500 Ohm resistance with a 25% tolerance. This cermet trimmer offers a 200mW power dissipation and a linear taper, operating across a temperature range of -40°C to 100°C. Designed with J-leads for top adjustment, it is packaged in tape and reel for automated assembly.
Bourns 3364W-1-501E technical specifications.
| Color | Silver |
| Depth | 4.5mm |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3364 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 564mg |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364W-1-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
