Bourns 3364X-1-221E technical specifications.
| Contact Plating | Tin |
| Height | 0.059inch |
| Length | 0.177inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Resistor Type | Cermet |
| Series | Trimpot® 3364 - Open Frame |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364X-1-221E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.