
Analog output rotary position sensor with a 10kR resistance and 30% tolerance. Features a 16V DC rated voltage, 2% linearity, and operates from -40°C to 120°C. Designed for surface mount applications with a 3-pin SMD/SMT termination and a 1-turn, 1-gang configuration. Actuator type is a hole for shaft, with a 4P throw configuration. Packaged in tape and reel for automated assembly.
Bourns 3382G-1-103G technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Depth | 2.11mm |
| Height | 2.11mm |
| Length | 11.4mm |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Gangs | 1 |
| Number of Positions | 3 |
| Number of Turns | 1 |
| Output | RESISTIVE |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | 4P |
| Type | Potentiometer |
| DC Rated Voltage | 16V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382G-1-103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
