Bourns 3382G-2-503G technical specifications.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output | RESISTIVE |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382G-2-503G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.