Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, rated for 0.5W power dissipation and 300V. Features a single-turn, horizontal screw actuator with a linear taper. This through-hole mounted component operates from -55°C to 125°C and has a rectangular, 3-pin configuration.
Bourns 3386B-1-102 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Depth | 4.83mm |
| Height | 0.375inch |
| Length | 0.375inch |
| Manufacturer Series | 3386 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386B-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.