Bourns 3386C-1-105 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.375inch |
| Lead Free | Contains Lead |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386C-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.