20kR cermet trimmer resistor with 10% tolerance, rated for 0.5W power dissipation and 300V. Features a linear taper and PC pin termination for through-hole mounting. Operating temperature range is -55°C to 125°C. This sealed trimmer is blue in color with tin, lead contact plating.
Bourns 3386C-1-203 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.83mm |
| Height | 0.375inch |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386C-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.