
Cermet trimmer potentiometer, 5kΩ resistance with 10% tolerance, rated for 0.5W power dissipation and 300V voltage. Features a linear taper, single turn adjustment, and through-hole mounting with 3 pins. Operates across a temperature range of -55°C to 125°C. RoHS compliant and sealed for enhanced durability.
Bourns 3386C-1-502LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386C-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
