
100 Ohm linear cermet trimmer potentiometer with 0.5W power dissipation and 300V voltage rating. Features vertical screw actuator, PCB through-hole mounting, and tin terminal finish. Operating temperature range from -55°C to 125°C, with 10% resistance tolerance. Sealed Trimpot® 3386 series, lead-free and RoHS compliant.
Bourns 3386F-1-101LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Manufacturer Series | 3386 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386F-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
