
1k Ohm Cermet trimmer potentiometer with 10% resistance tolerance, rated for 0.5W maximum power dissipation and 300V voltage. Features a single turn adjustment, PC pin termination for through-hole mounting, and operates across a temperature range of -55°C to 125°C. This sealed trimmer is designed for general purpose applications.
Bourns 3386F-1-102TLF technical specifications.
| Depth | 9.53mm |
| Height | 0.19inch |
| Lead Diameter | 0.5mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386F-1-102TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.