Cermet trimmer potentiometer, 0.5W power rating, 1MΩ resistance, 300V voltage rating, and 10% tolerance. Features a sealed, single-turn, square, 3/8 inch cermet element with a linear taper and vertical screw actuator. Through-hole mount with tin-plated pins, operating from -55°C to 125°C.
Bourns 3386F-1-105 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Manufacturer Series | 3386 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386F-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.