
1M ohm, 0.5W cermet trimmer potentiometer with linear taper and 10% resistance tolerance. Features a sealed, top-adjust design with PCB pin termination for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C with a 300V voltage rating. This blue, cermet resistor is RoHS compliant and packaged in a rail/tube.
Bourns 3386F-1-105LF technical specifications.
| Color | Blue |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386F-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.