
The Bourns Trimpot 3386F-1-502T is a 300V cermet trimpot with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in a through hole package. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is not radiation hardened.
Bourns 3386F-1-502T technical specifications.
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3386F-1-502T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
