
Cermet trimmer potentiometer, 0.5W power rating, 5kΩ resistance with 10% tolerance. Features a single turn design, through-hole mounting, and pin termination. Operating temperature range from -55°C to 125°C, with a voltage rating of 300V. This RoHS compliant component is packaged in a rail/tube.
Bourns 3386F-1-502TLF technical specifications.
| Color | Blue |
| Depth | 9.53mm |
| Height | 0.19inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386F-1-502TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
