Bourns 3386F-DF6-502 technical specifications.
| Height | 0.19inch |
| Length | 0.375inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386F-DF6-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.