Cermet trimmer potentiometer, 2kΩ resistance with 10% tolerance, rated for 0.5W power dissipation and 300V DC. Features a linear taper, single turn adjustment, and through-hole mounting with 3 pins. Operates across a temperature range of -55°C to 125°C. Dimensions include 9.53mm length, 4.83mm depth, and 0.5mm lead diameter.
Bourns 3386H-1-202 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386H-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.