Bourns 3386H-1-331LF technical specifications.
| Depth | 4.83mm |
| Height | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386H-1-331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.