
The Bourns Trimpot 3386H-1-502T is a 300V 10% cermet trimpot with a maximum power dissipation of 500mW. It has a height of 9.53mm, length of 9.53mm, and width of 4.83mm. The trimpot is available in a rail/Tube packaging and has a resistance of 5kΩ. It operates within a temperature range of -55°C to 125°C and is not RoHS compliant.
Bourns 3386H-1-502T technical specifications.
| Height | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386H-1-502T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.