The Trimpot 3386 Sealed is a 300V cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It is available in a through hole package and is RoHS compliant. The resistor has a matte tin contact plating and is packaged in a rail or tube with 100 units per package. It operates over a temperature range of -55°C to 125°C.
Bourns 3386H-1-502TLF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386H-1-502TLF to view detailed technical specifications.
No datasheet is available for this part.