Bourns 3386H-EY5-205LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Package Width | 4.83 |
| Package Height | 9.53 |
| Series | 3386 |
| Resistance | 2000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 3386H-EY5-205LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.