The Bourns Trimpot 3386 Sealed resistor features a cermet element with a resistance of 5kR and a tolerance of 10%. It is available in a through hole package and is compliant with RoHS regulations. The resistor is packaged in quantities of 100 and is available in rail or tube packaging. The maximum power dissipation of the resistor is 500mW.
Bourns 3386K-1-502LF technical specifications.
| Height | 0.19inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386K-1-502LF to view detailed technical specifications.
No datasheet is available for this part.
