Bourns 3386N-HV2-255T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 2.5MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 3386 |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386N-HV2-255T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.