Bourns 3386P-EY5-205LF technical specifications.
| Height | 0.19inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386P-EY5-205LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.