
10k Ohm Cermet trimmer potentiometer with a linear taper, featuring a 10% resistance tolerance and a 300V voltage rating. This general-purpose variable resistor offers 0.5W power dissipation and a sealed design for enhanced durability. It mounts via through-hole with PC pins and operates across a wide temperature range of -55°C to 125°C.
Bourns 3386S-1-103LF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386S-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.