Bourns 3386U-1-100LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Package Width | 9.53 |
| Package Height | 4.83 |
| Manufacturer Series | 3386 |
| Series | 3386 |
| Resistance | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 3386U-1-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.