2kΩ cermet trimmer potentiometer with 10% resistance tolerance. Features 0.5W power dissipation, 300V DC rated voltage, and a single turn design. Mounts via through-hole with PC pin termination. Operating temperature range from -55°C to 125°C. Dimensions: 9.53mm length, 9.53mm depth, 4.83mm height.
Bourns 3386V-1-202LF technical specifications.
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Diameter | 0.5mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386V-1-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.