1k Ohm linear taper cermet trimmer potentiometer with 500mW power dissipation and 300V voltage rating. Features PC pin termination for through-hole mounting and a sealed Trimpot® 3386 series construction. Operating temperature range from -55°C to 125°C with a 10% tolerance. Dimensions include 4.83mm depth, 0.375-inch height and length, and 0.155-inch width.
Bourns 3386W-1-102 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.375inch |
| Lead Free | Contains Lead |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 0.155inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3386W-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.