
10k Ohm, 0.5W cermet trimmer potentiometer with a linear taper. Features a 10% resistance tolerance, 300V voltage rating, and operates across a temperature range of -55°C to 125°C. This through-hole mount component has a single turn and is packaged in a rail/tube. Dimensions include 9.53mm length and 4.83mm depth.
Bourns 3386W-1-103 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3386W-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
