
The 3386W-DM7-203 is a through-hole fixed resistor with a voltage rating of 300V and a resistance of 20kR. It features a cermet construction and a tolerance of 10%. The resistor is available in packaging quantities of 50 and is suitable for operation over a temperature range of -55°C to 125°C.
Bourns 3386W-DM7-203 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | 3386 |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386W-DM7-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
