
The Bourns Trimpot 3386 Sealed is a 300V cermet variable resistor with a 10% tolerance and 500mW maximum power dissipation. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The resistor is packaged in a rail/tube configuration and is not RoHS compliant. It is part of the Trimpot 3386 series, which is known for its sealed design.
Bourns 3386X-1-502T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386X-1-502T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.