Bourns 3400S-1-101L technical specifications.
| Contact Plating | Gold |
| Depth | 46.04mm |
| Length | 65.09mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3400 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3400S-1-101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.