Bourns 3400S-1-102 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3400 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3400S-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
