Wirewound linear potentiometer with 500k Ohm resistance and 5W power dissipation. Features a 10-turn actuator with a 0.2497-inch diameter and 0.813-inch length, designed for panel mounting. Operates within a temperature range of 1°C to 125°C with a 3% resistance tolerance and 500V DC rated voltage. Solder termination and RoHS compliant.
Bourns 3400S-1-504L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.813inch |
| Depth | 46.04mm |
| Length | 65.09mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3400 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3400S-1-504L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.